Watertight, flame retardant, ABS heavy duty enclosures from the Hammond 1594 Series, suitable for a wide range of applications. Lap joint construction with a silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water
These enclosures are available in a range of sizes and with a choice of either black or grey finish.
Size (mm) | Colour | Mftrs part | Order code |
56 x 56 x 40 | Black | 1594AWBK | 30-6375 |
56 x 56 x 40 | Grey | 1594AWGY | 30-6376 |
81 x 56 x 40 | Black | 1594BWBK | 30-6377 |
81 x 56 x 40 | Grey | 1594BWGY | 30-6378 |
105 x 66 x45 | Black | 1594CWBK | 30-6379 |
105 x 66 x45 | Grey | 1594CWGY | 30-6380 |
131 x 66 x 55 | Black | 1594DWBK | 30-6381 |
131 x 66 x 55 | Grey | 1594DWGY | 30-6382 |
167 x 107 x 65 | Black | 1594EWBK | 30-6383 |
167 x 107 x 65 | Grey | 1594EWGY | 30-6384 |