Easter opening times here
Hammond Multipurpose Flanged Lid Plastic Enclosures

Hammond Multipurpose Flanged Lid Plastic Enclosures

Hammond Brand: Hammond

Click here to request a Hammond modification

Each of these economical flanged lid, plastic enclosures from Hammond comes with internal card guides and is suitable for a wide range of applications.

There are 13 different products in the range, part of the Hammond 1591 Series, all of them manufactured from easy-to-machine black plastic.

  • Moulded from plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lid is secured with 4 black M3 0.5" Phillips screws
  • Integral card guides accept 1.5 mm (0.062") PC cards
  • Designed to meet IP54
  • Hammond 1591 S Series
Order codeMftrs Part No.Size (mm)Mftrs part
30-62671591ASFLBK100x50x251591ASFLBK
30-62681591BSFLBK112x62x311591BSFLBK
30-62691591CSFLBK120x65x401591CSFLBK
30-62701591DSFLBK150x80x501591DSFLBK
30-62711591ESFLBK191x110x611591ESFLBK
30-62721591GSFLBK121x94x341591GSFLBK
30-62731591HSFLBK165x71x291591HSFLBK
30-62741591LSFLBK85x56x391591LSFLBK
30-62751591MSFLBK85x56x261591MSFLBK
30-62761591SSFLBK110x82x441591SSFLBK
30-62771591TSFLBK120x80x591591TSFLBK
30-62781591USFLBK120x120x591591USFLBK
30-62791591VSFLBK120x120x941591VSFLBK


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C