Site: Industry
Currency: GBP    
Hammond PJ1086L IP66 Type 4X Polyester Junction Box with Snap Latch Cover

Hammond PJ1086L IP66 Type 4X Polyester Junction Box with Snap Latch Cover

Hammond
Standard range
Order Code:

31-1778

Brand: Hammond MPN: PJ1086L UPC-12: 623980951126
Qty Was Unit Price (Ex VAT)
1+ £151.19   £104.80
Price per unit Ex VAT
8 in Stock, despatched in 2 daysBack-order availability date - 31/03/2025

The Hammond PJ Series Polyester Junction Box is designed for use as an instrument enclosure, electric, hydraulic or pneumatic control housing, electrical junction box or terminal wiring enclosure.
It provides insulation and watertight protection to IEC 60529, IP66, where equipment may be hosed down or otherwise become very wet.
Ideal for use in applications with high temperatures or highly corrosive environments.

The moulded fibreglass polyester enclosure with matching door, can be easily punched, cut, or drilled.
It comes in a light grey finish and features enhanced UV inhibitors to protect against outdoor weathering.
The door is supported by a continuous stainless steel hinge and is secured with Snap Latch door fasteners, which include provision for the addition of a padlock.
A captive, oil resistant gasket provides a seal when the door is closed
10-32 threaded brass inserts are provided on the inside rear of the enclosure, to enable fitting of an optional internal mounting panel. Mounting hardware is included.
Threaded brass inserts are also provided to the rear of the enclosure for fitting of mounting feet/brackets.
Stainless steel mounting brackets and hardware are included to enable wall-mounting of the enclosure at the rear.
Optional inner panels are available in a white powder coated steel finish.



  • Moulded fibreglass polyester enclosure with matching door
  • Continuous stainless steel hinge
  • Stainless steel lockable snap latch fastening
  • Stainless steel mounting feet/brackets
  • Operating temperatures between 130°C and - 40 °C (266°F to - 40 °F)
  • NEMA Type 1, 2, 3, 4, 4X, 12 & 13
  • Impact index of 6.78 J (5ft/lb)
  • Dimensions: H257 x W210 x D156mm
  • Optional Inner Panel Dimensions: H222 x W175mm
  • Weight: 2.73kg
  • Light Grey finish
  • RoHS Compliant

NOTE: When fitting equipment within the enclosure, refer to the manufacturer's data sheet, for precise measurements.

Hammond enclosure modification


Colour Light Grey
External Features Stainless steel pre-drilled mounting feet
Internal Features Threaded panel mounting inserts
Material Glass-fibre reinforced polyester
Depth 156mm
Finish Polyester
Flame Resistance N/A
Height 257mm
IP rating IP66
Length N/A
Series PJ
Type Wall mount enclosure
Weight 2.73kg
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C