HellermannTyton 166-31801 PCS12-EI Conduit End Insert 10.2mm

HellermannTyton 166-31801 PCS12-EI Conduit End Insert 10.2mm

HellermannTyton
Order Code:

49-6556

Brand: HellermannTyton MPN: 166-31801 EAN-13: 2050001314543

Discontinued


The HellermannTyton 166-31801 PCS12 is a Conduit End Insert from the PCS-EI Series. The end insert has a diameter of 10.2mm, and has been manufactured from Nickel Plated Brass (NPB).


  • Single part
  • Caps end of conduit
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Supplied singly
  • Supplied in nickel plate
  • Inside diameter: 10.2mm
  • Type: PCS-EI Series
  • Manufacturer's part: 166-31801
Type Conduit end insert
Colour Nicked plated
Diameter 10.2mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C