Easter opening times here
HellermannTyton SpeedyTie, Cable Tie with Quick Release Mechanism Speedy-Click

HellermannTyton SpeedyTie, Cable Tie with Quick Release Mechanism Speedy-Click

These HellermannTyton SpeedyTies can be used many times because of their removable, patented trigger. These are heavy duty releasable ties that can bear loads of up to 888N (90kg). With a length of 750mm they will suit a wide variety of applications and are easy to handle even when wearing work gloves. Any excess tail can be easily tucked away in a second slot on the head. These ties are available in high visibility yellow and in weatherproof black.

The versatility of the SpeedyTies mean that they are suitable for a multitude of applications. They were originally developed for the offshore industries. Other uses include: construction, electrical installations, scaffolding sheet installations, exhibitions and trade fairs, and many more.

  • Releasable cable tie
  • Removable, patented Speedy-Click rapid closure
  • Bears loads of up to 888N (approx. 90kg)
  • 750mm long for use in a wide variety of applications
  • Easy to handle when wearing protective gloves
  • Supplied in packs of 5
  • Available in Signal Yellow/Red or black
Mftrs. Part no.TypeDimensionsBundle ØTensileColourMaterialOrder code
115-00001 RTT750HR 750(L)x13(W)mm 210mm888NYellow/ Red PA6649-7927
115-00030 RTT750HR 750(L)x13(W)mm 210mm888NBlack/ BlackPA66HIR(S)49-7928


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C