Helukabel 90141-100 Cable tie 200mm 2.5mm black UV-proof 100pcs

Helukabel 90141-100 Cable tie 200mm 2.5mm black UV-proof 100pcs

HELUKABEL
Standard range
Order Code:

04-3492

Brand: HELUKABEL MPN: 90141-100
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit Ex VAT
126 in stock, despatched in 4 working days

Helukabel 90141-100 PA T 2-50 cable ties are designed for efficient cable bundling and management. These 200 mm by 2.5 mm black ties are UV-proof, making them suitable for both indoor and outdoor use. They are typically used in electrical installations and organising cables in various settings.
Type Cable tie
Cable tie features UV-proof
Cable tie length 200mm
Cable tie width 2.5mm
Dim (L x W) 200 mm x 2.5 mm
Factory colour Black
Halogen-free Yes
Length 200mm
Manufacturer part # 90141-100
Material Polyamide
Max. bundle diameter 55mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 110N
Misc Attribute PA T 2-50
RoHS-compliant Yes
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C