Helukabel's 90143-100 Cable Tie is a black, UV-proof accessory measuring 200 mm by 3.5 mm, supplied in packs of 100 pieces. This product is designed primarily for efficient cable bundling and management. It is ideal for both indoor and outdoor applications, providing secure and durable fastening.
Type | Cable tie |
Cable tie features | UV-proof |
Cable tie length | 200mm |
Cable tie width | 3.5mm |
Dim | (L x W) 200 mm x 3.5 mm |
Factory colour | Black |
Halogen-free | Yes |
Length | 200mm |
Manufacturer part # | 90143-100 |
Material | Polyamide |
Max. bundle diameter | 55mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 200N |
Misc Attribute | PA T 3-50 |
RoHS-compliant | Yes |
Width | 3.5mm |
---|
To use this facility please Sign In.
Sign In