The Helukabel 90144-100 cable ties are UV-proof and designed for effective cable management, featuring dimensions of 280 mm by 3.5 mm. Manufactured by Helukabel, these black ties are ideal for securely bundling cables in both indoor and outdoor environments. Available in packs of 100, they provide efficient solutions for organising and maintaining wiring systems.
Type | Cable tie |
Cable tie features | UV-proof |
Cable tie length | 280mm |
Cable tie width | 3.5mm |
Dim | (L x W) 280 mm x 3.5 mm |
Factory colour | Black |
Halogen-free | Yes |
Length | 280mm |
Manufacturer part # | 90144-100 |
Material | Polyamide |
Max. bundle diameter | 80mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 200N |
Misc Attribute | PA T 3-75 |
RoHS-compliant | Yes |
Width | 3.5mm |
---|
To use this facility please Sign In.
Sign In