Helukabel 90146-100 Cable tie set 280mm black UV-proof 100 pcs

Helukabel 90146-100 Cable tie set 280mm black UV-proof 100 pcs

HELUKABEL
Standard range
Order Code:

04-3497

Brand: HELUKABEL MPN: 90146-100
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit Ex VAT
102 in stock, despatched in 4 working days

The Helukabel 90146-100 PA T 5-75 Cable ties are black, UV-proof, and measure 280 mm by 4.5 mm. They are ideal for cable bundling and management, ensuring secure and organized installations. These cable ties come in packs of 100, making them suitable for both professional and residential use.
Type Cable tie
Cable tie features UV-proof
Cable tie length 280mm
Cable tie width 4.5mm
Dim (L x W) 280 mm x 4.5 mm
Factory colour Black
Halogen-free Yes
Length 280mm
Manufacturer part # 90146-100
Material Polyamide
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 280N
Misc Attribute PA T 5-75
RoHS-compliant Yes
Width 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C