Helukabel 90147-100 cable ties are black, UV-proof, and measure 200 mm by 4.5 mm, making them ideal for outdoor use. These cable ties are essential for efficient cable bundling and management. Typically used in electrical installations, they come in packs of 100 for convenience.
Type | Cable tie |
Cable tie features | UV-proof |
Cable tie length | 200mm |
Cable tie width | 4.5mm |
Dim | (L x W) 200 mm x 4.5 mm |
Factory colour | Black |
Halogen-free | Yes |
Length | 200mm |
Manufacturer part # | 90147-100 |
Material | Polyamide |
Max. bundle diameter | 51mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 280N |
Misc Attribute | PA T 5-85 |
RoHS-compliant | Yes |
Width | 4.5mm |
---|
To use this facility please Sign In.
Sign In