The Helukabel 90148-100 cable ties are 360 mm long and 4.5 mm wide, providing reliable cable bundling and management. This pack of 100 UV-proof, black cable ties is ideal for outdoor and indoor use. Typical applications include securing cables, wires, and hoses in various settings such as homes, offices, and industrial environments.
Type | Cable tie |
Cable tie features | UV-proof |
Cable tie length | 360mm |
Cable tie width | 4.5mm |
Dim | (L x W) 360 mm x 4.5 mm |
Factory colour | Black |
Halogen-free | Yes |
Length | 360mm |
Manufacturer part # | 90148-100 |
Material | Polyamide |
Max. bundle diameter | 101mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 280N |
Misc Attribute | PA T 5-100 |
RoHS-compliant | Yes |
Width | 4.5mm |
---|
To use this facility please Sign In.
Sign In