Site: Industry
Currency: GBP    
Helukabel 90151-100 PA T2-50 Cable tie 200mm 2.5mm transparent 100pcs

Helukabel 90151-100 PA T2-50 Cable tie 200mm 2.5mm transparent 100pcs

HELUKABEL
Standard range
Order Code:

04-3503

Brand: HELUKABEL MPN: 90151-100
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit Ex VAT
84 in Stock, despatched in 4 days

Helukabel's 90151-100 cable ties are 200 mm long and 2.5 mm wide, supplied in a pack of 100 pieces. These transparent ties are ideal for efficient cable bundling and management in various settings. Typical applications include organising cables in offices, workshops, and electronic equipment setups.
Type Cable tie
Cable tie length 200mm
Cable tie width 2.5mm
Dim (L x W) 200 mm x 2.5 mm
Factory colour Transparent
Halogen-free Yes
Length 200mm
Manufacturer part # 90151-100
Material Polyamide
Max. bundle diameter 55mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 110N
Misc Attribute PA T2-50
RoHS-compliant Yes
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C