Site: Industry
Currency: GBP    
Helukabel 90152-100 Cable tie 140mm 3.5mm transparent 100 pcs UL 94 V2

Helukabel 90152-100 Cable tie 140mm 3.5mm transparent 100 pcs UL 94 V2

HELUKABEL
Standard range
Order Code:

04-3504

Brand: HELUKABEL MPN: 90152-100
Qty Unit Price (Ex VAT)
1+ £1.98
Price per unit Ex VAT
83 in Stock, despatched in 4 days

Helukabel 90152-100 cable ties are 140 mm long and 3.5 mm wide, available in a pack of 100 pieces. These transparent cable ties are designed for effective cable bundling and cable management. Typical applications include securing and organising cables in electrical and electronic installations.
Type Cable tie
Cable tie length 140mm
Cable tie width 3.5mm
Dim (L x W) 140 mm x 3.5 mm
Factory colour Transparent
Halogen-free Yes
Length 140mm
Manufacturer part # 90152-100
Material Polyamide
Max. bundle diameter 36mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 200N
Misc Attribute PA T3-35
RoHS-compliant Yes
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C