Helukabel's 90156-100 PA T5-75 cable ties are designed for effective cable bundling and management. These transparent ties measure 280 mm in length and 4.5 mm in width and are supplied in packs of 100. Ideal for both domestic and professional use, they secure cables neatly and efficiently.
Type | Cable tie |
Cable tie length | 280mm |
Cable tie width | 4.5mm |
Dim | (L x W) 280 mm x 4.5 mm |
Factory colour | Transparent |
Halogen-free | Yes |
Length | 280mm |
Manufacturer part # | 90156-100 |
Material | Polyamide |
Max. bundle diameter | 76mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 280N |
Misc Attribute | PA T5-75 |
RoHS-compliant | Yes |
Width | 4.5mm |
---|
To use this facility please Sign In.
Sign In