Site: Industry
Currency: GBP    
Helukabel 90157-100 PA T5-85 Cable tie 200mm 4.5mm transparent 100pcs

Helukabel 90157-100 PA T5-85 Cable tie 200mm 4.5mm transparent 100pcs

HELUKABEL
Standard range
Order Code:

04-3507

Brand: HELUKABEL MPN: 90157-100
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit Ex VAT
65 in Stock, despatched in 4 days

Helukabel 90157-100 cable ties are 200 mm long and 4.5 mm wide, available in a pack of 100. Made from durable transparent material, these PA T5-85 cable ties are ideal for efficient cable bundling and management. They are typically used to organise and secure cables in various applications.
Type Cable tie
Cable tie length 200mm
Cable tie width 4.5mm
Dim (L x W) 200 mm x 4.5 mm
Factory colour Transparent
Halogen-free Yes
Length 200mm
Manufacturer part # 90157-100
Material Polyamide
Max. bundle diameter 51mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 280N
Misc Attribute PA T5-85
RoHS-compliant Yes
Width 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C