R-TECH 1A micro miniature, PCB mounting small signal relays.
The relays have high sensitivity, DPDT contact configuration and are available with a 5V, 12V or 24V DC coil.
Designed for switching small measurement and control signals within circuits. Their small dimensions make them suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.
Ideally suited for use in telecommunication and security equipment.
Switching current max. | 2A |
Switching voltage max. | 125V AC / 30V DC |
Switching power max. | 240VA / 48W |
Contact rating | 1A/2A 120V AC / 24V DC |
Coil power | 200mW |
Contact resistance | 50mΩ Max. |
Insulation resistance | 1000MΩ @ 500V DC |
Dielectric strength (between open contacts) | 500V AC, 1 min. |
Dielectric strength (between coil and contacts) | 1000V AC, 1 min. |
Operate time | 7ms |
Release time | 3ms |
Operating temperature | –25°C to +70°C |
Mechanical life | 15,000,000 operations |
Electrical life | 100,000 operations |
Dimensions | 20.3 x 9.9 x 11.4mm |
61-6288 | 61-6289 | 61-6290 | |
Coil voltage (nominal) | 5V DC | 12V DC | 24V DC |
Coil resistance | 125Ω | 720Ω | 2880Ω |
Operate voltage | 3.75V DC | 9V DC | 18V DC |
Release voltage | 0.5V DC | 1.2V DC | 2.4V DC |