Site: Industry
Currency: GBP    
High Sensitivity Signal Relay 5VDC SPDT 1A 15.6x10.6x11.8mm

High Sensitivity Signal Relay 5VDC SPDT 1A 15.6x10.6x11.8mm

R-TECH Brand: R-TECH

R-TECH 1A micro miniature, PCB mounting small signal relays.
The relays have high sensitivity, SPDT contact configuration and are available with a 5V or 12V DC coil.

Designed for switching small measurement and control signals within circuits. Their small dimensions and lightweight construction make them suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.

  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations @ 1A/ 50,000 @ 3A
  • Through Hole Mounting
  • Fully Sealed Construction
  • Switching current max.3A
    Switching voltage max.220V AC / 30V DC
    Switching power max.360VA / 72W
    Contact rating 1A/3A 120V AC / 24V DC
    Coil power200mW
    Contact resistance50mΩ Max.
    Insulation resistance100MΩ @ 500V DC
    Dielectric strength (between open contacts)750V AC 1 min.
    Dielectric strength (between coil and contacts) 1000V AC 1 min.
    Operate time5ms
    Release time5ms
    Operating temperature–25°C to +70°C
    Mechanical life10,000,000 operations
    Electrical life (1A 120VAC/24VDC)100,000 operations
    Electrical life (3A 120VAC/24VDC)50,000 operations
    Dimensions15.6 x 10.6 x 11.8mm

    61-628661-6287
    Coil voltage (nominal)5V DC12V DC
    Coil resistance125Ω720Ω
    Operate voltage3.75V DC9V DC
    Release voltage0.5V DC1.2V DC



    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C