Site: Industry
Currency: GBP    
HiKOKI C3606DA/JRZ Brushless Circular Saw 165mm 18/36V 2 x 5.0/2.5Ah Li-ion

HiKOKI C3606DA/JRZ Brushless Circular Saw 165mm 18/36V 2 x 5.0/2.5Ah Li-ion

HiKOKI
Standard range
Order Code:

96-1704

Brand: HiKOKI MPN: C3606DA/JRZ EAN-13: 4966376302307
Qty Unit Price (Ex VAT)
1+ £455.69
Price per unit Ex VAT
2 in Stock, despatched in 2 days

The HiKOKI C3606DA Brushless Circular Saw has a high overload capacity and offers 2 cutting speeds: Power Mode for a high cutting speed and Silent Mode reduces noise and improves motor efficiency. Soft start provides improved control and there also a blower function and LED work light for high visibility when cutting. The saw has a compact, lightweight design that is easy to handle. The fluorine coated base enables smooth cutting.

C3606DA/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
C3606DA/J3Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: Power Mode: 4,300/min., Silent Mode: 2,000/min.
Max. Cutting Depth @90º 66mm
Blade: 165mm x 20mm Bore
Weight: 2.7kg

The HiKOKI C3606DA/JRZ Brushless Circular Saw is supplied with:

2 x 18/36V 5.0/2.5Ah Li-ion Batteries*
1 x UC18YSL3 Charger
1 x Wrench
1 x Case

*Multi Volt batteries for high power output similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C