Site: Industry
Currency: GBP    
HN Power SIM1-0512-SIL4 DC/DC Converter 5V DC In, 12V DC Out 83mA

Image Representative of Range

HN Power SIM1-0512-SIL4 DC/DC Converter 5V DC In, 12V DC Out 83mA

HN Power
Standard range
Order Code:

59-2307

Brand: HN Power MPN: SIM1-0512-SIL4 EAN-13: 2050000764721
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit Ex VAT
4 in Stock, despatched in 4 days

This HN Power SIM1 series high-efficiency switching regulator has an output of 12V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 83mA
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Output voltage: 12V DC
  • Power: 1W
  • Type: SIM1-0512-SIL4
  • Dimensions 11.3 x 6 x 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C