Site: Industry
Currency: GBP    
HN Power SIM2-1212S-SIL7 DC/DC Converter 12V DC In, 12V DC Out 166mA

Image Representative of Range

HN Power SIM2-1212S-SIL7 DC/DC Converter 12V DC In, 12V DC Out 166mA

HN Power
Standard range
Order Code:

59-2353

Brand: HN Power MPN: SIM2-1212S-SIL7 EAN-13: 2050000765438
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit Ex VAT
31 in Stock, despatched in 4 days

This HN Power SIM2 series high-efficiency switching regulator has an output of 12V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 166mA
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Output voltage: 12V DC
  • Power: 2W
  • Type: SIM2-1212S-SIL7
  • Dimensions 19.5 x 8.5 x 8.12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C