Site: Industry
Currency: GBP    
Honeywell 1007506 Pulsafe V-Maxx Chemistry Indirect Vent Goggles Clear Lens

Honeywell 1007506 Pulsafe V-Maxx Chemistry Indirect Vent Goggles Clear Lens

Pulsafe
Standard range
Order Code:

63-8796

Brand: Pulsafe MPN: 1007506 EAN-13: 7312550075067
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.68   £10.39
Price per unit Ex VAT
23 in Stock, despatched in 4 days

These goggles from Pulsafe has a sporty style for increased wearer acceptance, providing 180° field of vision for distortion free peripheral vision. Designed to fit a wide variety of workers and can be worn over prescription eyewear and with half-mask respirators. The strap attachment system provides easier use with hard hats. Can be used in a chemical laboratory (manipulation of dangerous liquids), hospital, painting and protection against fogging.


  • Rotating strap attachments
  • Shade lens colour: clear
  • Lens coating: FogBan
  • Shade lens material: acetate
  • Headband clip: neoprene
  • Body: ventilation indirect
  • EC Category PPE 2
  • EC Certificate Number EC0927
  • Manufacturer's part 1007506
Type Goggles
Lens Colour Clear
Lens Material Acetate
Standards PPE 2, EC0927

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C