Site: Industry
Currency: GBP    
Honeywell 1015366 Pulsafe Protégé Safety Glasses - Metallic Black - Clear Lens

Honeywell 1015366 Pulsafe Protégé Safety Glasses - Metallic Black - Clear Lens

Pulsafe
Standard range
Order Code:

63-8925

Brand: Pulsafe MPN: 10 153 66 EAN-13: 7312550153666
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.27   £7.12
Price per unit Ex VAT
16 in Stock, despatched in 4 days

These safety glasses from Pulsafe have a smart style and design. Manufactured with high protection wrap-around 7-base polycarbonate lenses, yet remarkably lightweight, making them suitable for applications such as utilities, light and heavy manufacturing, bio tech, ship building, construction and automotive manufacturing.


  • Spring hinge temples
  • Flexible temples to fit ears
  • Soft nose bridge to prevent slippage
  • Weighs only 27.5g
  • Shade lens colour: clear
  • Lens coating: anti-scratch
  • Frame colour: metallic black
  • Frame material: plastic
  • EC Category PPE 2
  • EC Certificate Number EC1789
  • Manufacturer's part 1015366
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards PPE 2, EC1789

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C