Easter opening times here
Hongfa 10FF Relay Sockets 10A DIN Rail Mount 8 or 11-Pin

Hongfa 10FF Relay Sockets 10A DIN Rail Mount 8 or 11-Pin

Hongfa Brand: Hongfa
Current rating7A (per pole)
Voltage rating250V AC
DIN Protection ratingIP20
Terminal torque0.6Nm
Wire strip length7mm
Dielectric strength2000V AC
Wire range max.2 x 1.5mm²
Ambient temperature-40°C to +70°C
Dimensions61.8 x 38.1 x 26.0mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C