Site: Industry
Currency: GBP    
Hongfa HF152FD/12-1ZTF PCB Relay 12VDC SPDT 17A

Hongfa HF152FD/12-1ZTF PCB Relay 12VDC SPDT 17A

Hongfa
Standard range
Order Code:

71-4663

Brand: Hongfa MPN: HF152FD/12-1ZTF
Qty Unit Price (Ex VAT)
1+ £1.25
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 7 days

A 20A subminiature high power relay from the HF152FD series that is designed for PCB mounting. The relay has a 12V DC coil and a SPDT contact configuration.
  • 2.5kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 21.2 x 20.6 x 16mm
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 20.6mm
Length 21.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 17A
Switching Power 4700VA
Switching Voltage Max (AC) 400V
Type HF152FD
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C