A 6A subminiature power relay from the
HF41F series that is designed for PCB mounting. The relay has a 24V DC coil and a SPDT contact configuration. Its slim width of just 5mm makes it ideal for applications where space is tight.
- Slim design
- 4kV Dielectric strength
- High sensitivity coil 170mW
- Plastic sealed case
- 28 x 5 x 15mm
Coil Resistance | 3390Ω |
Contact Configuration | SPDT |
Height | 15mm |
Length | 28mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Power | 1500VA |
Switching Voltage Max (AC) | 400V |
Switching Voltage Max (DC) | 125V |
Width | 5mm |
Coil Voltage (DC) | 24V |
Switching Current Max | 6A |
---|