Easter opening times here
Hongfa HFD3/003 PCB Signal Relay 3V DC Coil DPDT 2A

Hongfa HFD3/003 PCB Signal Relay 3V DC Coil DPDT 2A

Hongfa
Standard range
Order Code:

71-4722

Brand: Hongfa MPN: HFD3/003
Qty Unit Price (Ex VAT)
1+ £1.24
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 7 days

A subminiature PCB signal relay with a 3V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the Single Side Stable (SSS) type and has through hole terminals.
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Coil Resistance 64.3Ω
Coil Voltage 3V
Contact Configuration DPDT
Height 9.0mm
Length 15.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 2A
Switching Power 90W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 220V
Type HFD3/003 PCB
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C