Hongshang 10327 Heatshrink Yellow/Green 9.5mm 2:1 Per Metre

Image Representative of Range

Hongshang 10327 Heatshrink Yellow/Green 9.5mm 2:1 Per Metre

Hongshang
Standard range
Order Code:

04-3874

Brand: Hongshang MPN: 10327
Qty Unit Price (Ex VAT)
1+ £1.27
Price per unit Ex VAT
175 in Stock, despatched in 4 days

Hongshang's 10327 heatshrink tubing is a yellow and green, non-adhesive option with a 2:1 shrinkage ratio. It has an initial diameter of 9.50 mm, reducing to 4.80 mm, and is sold by the metre. Ideal for electrical insulation and wire bundling, it's favoured for its simple application and reliability.
Type Heatshrink w/o adhesive
Manufacturer part # 10327
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C