The Hongshang 10461 is a yellow and green heatshrink tubing without adhesive, offering a 2:1 shrinkage ratio from 6.40 mm to 3.20 mm. This product is ideal for insulating electrical connections and providing strain relief. Sold per metre, it is a reliable choice for both professional and DIY electrical applications.
Type | Heatshrink w/o adhesive |
Manufacturer part # | 10461 |
Material | Polyolefin |
Max. length sold by the metre | 75m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F |
Nominal diameter (post-shrinkage) | 3.20mm |
Nominal inside diameter (pre-shrinkage) | 6.40mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 0.56mm |
---|
To use this facility please Sign In.
Sign In