Hongshang ART000788 heatshrink is a white tube designed for insulation purposes with a shrinkage ratio of 2:1. Measuring 1.60 mm in diameter and 0.80 mm when shrunk, it is sold per metre and does not contain adhesive. This heatshrink is typically used for wire protection and electrical insulation.
Type | Heatshrink w/o adhesive |
Factory colour | White |
Manufacturer part # | ART000788 |
Material | Polyolefin |
Max. length sold by the metre | 150m |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | H-2(Z) |
Nominal diameter (post-shrinkage) | 0.80mm |
Nominal inside diameter (pre-shrinkage) | 1.60mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 0.36mm |
---|
To use this facility please Sign In.
Sign In