Hongshang ART002400 Heatshrink Transparent 101.60mm 50.80mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002400 Heatshrink Transparent 101.60mm 50.80mm 2:1 Per Metre

Hongshang
Standard range
Order Code:

04-4259

Brand: Hongshang MPN: ART002400
Qty Unit Price (Ex VAT)
1+ £18.86
Price per unit Ex VAT
12 in stock, despatched in 4 working days

The Hongshang ART002400 is a transparent heatshrink without adhesive. It features a 2:1 shrinkage ratio and is sold per metre. Typically used for insulating and protecting cables and wires in various electronic applications.
Type Heatshrink w/o adhesive
Factory colour Transparent
Heatshrink features Thin-walled
Manufacturer part # ART002400
Material Polyolefin
Max. length sold by the metre 15m
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 50.80mm
Nominal inside diameter (pre-shrinkage) 101.60mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 1.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C