Hongshang ART002424 Transparent Heatshrink 3.20mm to 1.60mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002424 Transparent Heatshrink 3.20mm to 1.60mm 2:1 Per Metre

Hongshang
Standard range
Order Code:

04-4264

Brand: Hongshang MPN: ART002424
Qty Unit Price (Ex VAT)
1+ £0.408
Price per unit Ex VAT
167 in stock, despatched in 4 working days

The Hongshang ART002424 heatshrink is a transparent, adhesive-free tubing with dimensions of 3.20 mm before shrinking and 1.60 mm after, with a 2:1 shrinkage ratio. It is sold per metre and is ideal for insulating and protecting electrical connections and components. Made by Hongshang, this versatile product is commonly used in automotive, electronics, and general wiring applications.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002424
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C