Hongshang ART002426 Heatshrink Transparent 6.40mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002426 Heatshrink Transparent 6.40mm 2:1 Per Metre

Hongshang
Standard range
Order Code:

04-4266

Brand: Hongshang MPN: ART002426
Qty Unit Price (Ex VAT)
1+ £0.715
Price per unit Ex VAT
13 in stock, despatched in 4 working days

The Hongshang ART002426 heatshrink is a transparent, adhesive-free tubing product with a diameter of 6.40 mm that shrinks to 3.20 mm, providing 2:1 shrinkage. It is typically utilised to insulate and protect electrical connections, wires, and components. Sold by the metre, it offers durable and effective coverage for various applications.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002426
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C