The Hongshang ART002433 heatshrink is a transparent, non-adhesive tubing with a 38.10 mm diameter, reducing to 19 mm when heated, featuring a 2:1 shrinkage ratio. It is sold per metre and is ideal for providing protection and insulation to wiring. This product is commonly used in electrical and automotive applications for bundling cables and harnesses.
Type | Heatshrink w/o adhesive |
Factory colour | Transparent |
Manufacturer part # | ART002433 |
Material | Polyolefin |
Max. length sold by the metre | 30m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F |
Nominal diameter (post-shrinkage) | 19mm |
Nominal inside diameter (pre-shrinkage) | 38.10mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 1.00mm |
---|
To use this facility please Sign In.
Sign In