Manufactured by Hongshang, the ART002439 model is a yellow and green heatshrink with a 6 mm diameter that reduces to 2 mm, offering a 3:1 shrinkage ratio. This heatshrink tubing, sold per metre, does not contain adhesive, making it suitable for applications requiring insulation and protection without a sticky residue. Ideal for electrical insulation, wire bundling, and colour coding, it is designed to enhance safety and organisation in electrical installations.
Type | Heatshrink w/o adhesive |
Manufacturer part # | ART002439 |
Material | Polyolefin |
Max. length sold by the metre | 75m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F(3X) |
Nominal diameter (post-shrinkage) | 2mm |
Nominal inside diameter (pre-shrinkage) | 6mm |
RoHS-compliant | Yes |
Shrinkage | 3:1 |
Wall thickness (post-shrinkage) | 0.65mm |
---|
To use this facility please Sign In.
Sign In