Hongshang ART002441 Heatshrink 12mm-4mm 3:1 Yellow/Green Per Metre

Hongshang ART002441 Heatshrink 12mm-4mm 3:1 Yellow/Green Per Metre

Hongshang
Standard range
Order Code:

04-4281

Brand: Hongshang MPN: ART002441
Qty Unit Price (Ex VAT)
1+ £1.97
Price per unit Ex VAT
53 in stock, despatched in 4 working days

The Hongshang ART002441 is a yellow and green heat shrink with a 3:1 shrinkage ratio, measuring 12 mm and reducing to 4 mm. Manufactured without adhesive, it is typically used for insulation and colour-coding of wires. Commonly sold per metre, it is ideal for electrical and mechanical protection applications.
Type Heatshrink w/o adhesive
Manufacturer part # ART002441
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C