The Hongshang ART002442 is a yellow and green heatshrink with a 3:1 shrink ratio and no adhesive, ideal for insulation and protection of electrical connections. This heatshrink, sold per metre, reduces from 18 mm to 6 mm in diameter. It is typically used in applications requiring flexibility and weather resistance.
Type | Heatshrink w/o adhesive |
Manufacturer part # | ART002442 |
Material | Polyolefin |
Max. length sold by the metre | 30m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F(3X) |
Nominal diameter (post-shrinkage) | 6mm |
Nominal inside diameter (pre-shrinkage) | 18mm |
RoHS-compliant | Yes |
Shrinkage | 3:1 |
Wall thickness (post-shrinkage) | 0.85mm |
---|
To use this facility please Sign In.
Sign In