The Hongshang ART002443 heatshrink is a yellow and green tubing with a 3:1 shrinkage ratio, suitable for electrical insulation and strain relief. It is 24 mm in diameter and shrinks to 8 mm, sold per metre without adhesive. Typical applications include wire protection, bundling, and identification in electrical and electronic projects.
Type | Heatshrink w/o adhesive |
Manufacturer part # | ART002443 |
Material | Polyolefin |
Max. length sold by the metre | 30m |
Max. temperature | +135°C |
Min. temperature | -55°C |
Misc Attribute | H-2F(3X) |
Nominal diameter (post-shrinkage) | 8mm |
Nominal inside diameter (pre-shrinkage) | 24mm |
RoHS-compliant | Yes |
Shrinkage | 3:1 |
Wall thickness (post-shrinkage) | 1.00mm |
---|
To use this facility please Sign In.
Sign In