Hongshang ART002445 Heatshrink Black 18mm 3:1 Ratio Sold per Metre

Hongshang ART002445 Heatshrink Black 18mm 3:1 Ratio Sold per Metre

Hongshang
Standard range
Order Code:

04-4285

Brand: Hongshang MPN: ART002445
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit Ex VAT
26 in stock, despatched in 4 working days

The Hongshang ART002445 is a black heatshrink tubing with a 3:1 shrinkage ratio, reducing from 18 mm to 6 mm. It's typically used for insulating and protecting electrical wires, providing a neat and durable finish without adhesive. Sold per metre, this versatile heatshrink is ideal for various wiring projects and repairs.
Type Heatshrink w/o adhesive
Factory colour Black
Manufacturer part # ART002445
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C