Hongshang ART002670 Heatshrink Orange 12.70mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART002670 Heatshrink Orange 12.70mm 2:1 Sold per Metre

Hongshang
Standard range
Order Code:

04-4290

Brand: Hongshang MPN: ART002670
Qty Unit Price (Ex VAT)
1+ £1.14
Price per unit Ex VAT
73 in Stock, despatched in 4 days

The Hongshang ART002670 heatshrink is an orange, non-adhesive tube with a shrinkage ratio of 2:1, reducing from 12.70 mm to 6.40 mm. Manufactured by Hongshang, this heat shrink is sold per metre and is ideal for insulating electrical components and protecting wires. Its tough and flexible design is perfect for use in automotive, industrial, and home electronic applications.
Type Heatshrink w/o adhesive
Factory colour Orange
Manufacturer part # ART002670
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C