The Hongshang H-2(Z)1.6 - 0.8 heatshrink is a black, adhesive-free tubing with a shrink ratio of 2:1, designed for insulating and protecting wires. It shrinks from 1.60 mm to 0.80 mm, offering secure coverage and versatility. Ideal for electrical and mechanical applications, it is sold by the metre for precise customisation.
Type | Heatshrink w/o adhesive |
Factory colour | Black |
Halogen-free | No |
Manufacturer part # | H-2(Z)1.6 - 0.8 |
Material | Polyolefin |
Max. length sold by the metre | 150m |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | H-2(Z)1.6 - 0.8 |
Nominal diameter (post-shrinkage) | 0.80mm |
Nominal inside diameter (pre-shrinkage) | 1.60mm |
RoHS-compliant | Yes |
Shrink temperature (min.) | +70°C |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 0.36mm |
---|
To use this facility please Sign In.
Sign In