Hongshang H-5(3X)-F 9/3 Heatshrink Adhesive Black 9mm 3:1 1.22m

Image Representative of Range

Hongshang H-5(3X)-F 9/3 Heatshrink Adhesive Black 9mm 3:1 1.22m

Hongshang
Standard range
Order Code:

04-4451

Brand: Hongshang MPN: H-5(3X)-F 9/3
Qty Unit Price (Ex VAT)
1+ £3.77
Price per unit Ex VAT
30 in stock, despatched in 4 working days

The Hongshang H-5(3X)-F 9/3 is a 1.22-metre black heat shrink with adhesive, offering a shrinkage ratio of 3:1 from 9 mm to 3 mm. Hongshang, the manufacturer, ensures durability and secure insulation for cable and wiring applications. This product is typically used to protect and reinforce electrical connections.
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Manufacturer part # H-5(3X)-F 9/3
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)-F 9/3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
RoHS-compliant Yes
Shrink temperature (max.) +110°C
Shrink temperature (min.) +70°C
Shrinkage 3:1
Wall thickness (post-shrinkage) 1.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C