Site: Industry
Currency: GBP    
HQ Power MIC3B Black Dynamic Microphone

HQ Power MIC3B Black Dynamic Microphone

HQ Power
Order Code:

35-6164

Brand: HQ Power MPN: MIC3B EAN-13: 5410329337902

Discontinued


This must-have microphone is a tool found on the workbench of every sound engineer, both for live and studio applications.


  • Dynamic microphone
  • Perfect for clean reproduction of vocals and instruments
  • Versatile and ideal for general-purpose use
  • Resilient to rough handling
  • Frequency response 50-13kHz
  • Sensitivity -50 ±3dB
  • Impedance 600Ω ±30%
  • Cable length 3m with 6.35mm plug
  • Colour black
  • Weight 155g
  • Supplied with 6.3mm stereo plug and 3.5mm adaptor
Cable length 3m
Connector type 6.35mm Plug
Frequency Response 100Hz to 12.5kHz
Impedance 600
Sensitivity -75dB
Weight 115g

Questions

*Question functionality currently disabled
Tuesday, March 6, 2012 | Question by: Rapid Customer | Product code: 35-6164
Q. What material is the microphone body made out of? Is the lead XLR detachable and can it be used in a balanced configuration?
A. Thanks for your enquiry Andy. This is a much higher impedance of 600 Ohms and only has a stereo jack connector so not balanced. We aren't sure what material the product is made from.

Reviews

Use in Balanced Config

Reviewed by: Eirianfa Productions - Saturday, September 27, 2014
This mic can be used in balanced config with some re-wiring of the xlr connector- obviously this would void the warranty. The mic output is low so would need an ultra low noise preamp. You can use this mic to get you out of trouble, but better off buying a professional item for critical applications

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C