Hylec 1DE.01.03AB IP56 E-Stop Button Key Switch Reset Station

Hylec 1DE.01.03AB IP56 E-Stop Button Key Switch Reset Station

Hylec
Order Code:

78-2108

Brand: Hylec MPN: 1DE.01.03AB

Discontinued


A non-illuminated key switch control emergency stop station from Hylec. This robust, sealed control station has been specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Standard base
  • Base colour: black
  • Lid colour: yellow
  • Enclosure material ABS-UL94-HB
  • IP56 rated
  • Max temperature 65°C
  • Number of switches: 1
  • Size 80 x 73 x 53mm
  • Manufacturer's part 1DE.01.03AB
Type Emergency stop
Actuator Mushroom key button

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C