These white steatite terminal blocks from Hylec have been designed for use in high temperature applications. Steatite gives a higher density and higher dielectric strength than regular ceramic connectors.
Order code | 21-1242 | 21-1243 | 21-1239 | 21-1241 |
Number of poles | 2 | 3 | 2 | 3 |
Min. conductor size | 1.5mm² (22 AWG) | 1.5mm² (22 AWG) | 2.5mm² (22 AWG) | 2.5mm² (22 AWG) |
Max. conductor size | 4mm² (12 AWG) | 4mm² (12 AWG) | 10m² (8 AWG) | 10m² (8 AWG) |
Max. current | 32A | 32A | 57A | 57A |
Max. voltage | 450V | 450V | 750V | 750V |
Pitch | 11mm | 11mm | 18.5mm | 18.5mm |
Size (H x W x L) | 15.6 x 18 x 21mm | 15.6 x 18 x 32mm | 21 x 22 x 24mm | 21 x 22 x 38mm |