Site: Industry
Currency: GBP    
Hylec Emergency Stop Button 22mm Twist Release

Hylec Emergency Stop Button 22mm Twist Release

Hylec Brand: Hylec

A non-illuminated twist to release emergency stop button from Hylec with reset red mushroom head. This robust, sealed control station has been specially designed and manufactured for use in the electrical and electronic engineering markets.

This 22mm push button control station is aesthetically appealing and modularly designed to make assembly and interchangeability easy.

  • Insulation resistance >100MΩ @ 500V DC
  • Enclosures sealed up to IP66
  • Unique snap-on DIN rail and flange brackets
  • Dust and waterproof for short-term submersion
  • 2 contact blocks fitted as standard - 1x NO & 1x NC
  • Silver bifurcated and serrated contacts
  • Operating temperature -10 to +65°C
  • Mechanical life - 1 million operations
  • Enclosure material ABS-UL94-HB
Mounting holes4x elongated integral
Mounting flange Snap-on chassis
knock-outs M20 cable glands
BodyPA66
Panel seal PVC
ContactsCopper alloy/nickel silver
Screw and clampSteel, nickel plated M3.5 captive steel, chrome plate
Splash proof coverSilicone rubber
Electrical lifeOperations 500,000 at full load
Mechanical lifeOperations 1,000,000
Contact resistanceLess than 30mΩ
Insulation resistanceAbove 100MΩ @500V DC
Dielectric strengthAcross open contacts >1KV
Dielectric strengthBetween poles >3KV
Dielectric strength Between live parts and accessible metal >4KV
Contact gap>3mm
TerminationScrew and clamp
Operating temp-10°C to +65°C
Storage temp-20°C to +60°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C