Easter opening times here
Hylec HYKW-02 2 Pole Pushwire Junction Connector Red

Hylec HYKW-02 2 Pole Pushwire Junction Connector Red

Hylec
Order Code:

21-4273

Brand: Hylec MPN: HYKW-02

Discontinued


Red 20A connector block with 2 poles featuring Kwik Wire pushwire technology that has been designed for both ease of use and speed of assembly. Several conductors can be quickly linked together to form a common connection. The connectors have a dovetail design, making it easy to stack connectors together and the Kwik Wire wire termination is by push to insert and twist to release. These connectors are suitable for use in junction boxes, power-houses and compact electrical devices.


  • Rating 450V 20A
  • Colour coded thermoplastic housing
  • Test slot
  • Wiring Capacity: 0.5 to 2.5mm²
  • Plated brass insert
  • Temperature –20°C to +100°C
  • VDE approved and complies to IEC/EN 60998-1, 60998-2-2
  • UL 94-V2 grade high-temperature resistant thermoplastic housing
  • Manufacturer's part HYKW-02

Reviews

Be the first to submit a review

Trustpilot