Site: Industry
Currency: GBP    
Hylec HYKW-05 5 Pole Pushwire Junction Connector Grey

Hylec HYKW-05 5 Pole Pushwire Junction Connector Grey

Hylec
Order Code:

21-4276

Brand: Hylec MPN: HYKW-05

Discontinued


Grey 20A connector block with 5 poles featuring Kwik Wire pushwire technology that has been designed for both ease of use and speed of assembly. Several conductors can be quickly linked together to form a common connection. The connectors have a dovetail design, making it easy to stack connectors together and the Kwik Wire wire termination is by push to insert and twist to release. These connectors are suitable for use in junction boxes, power-houses and compact electrical devices.


  • Rating 450V 20A
  • Colour coded thermoplastic housing
  • Test slot
  • Wiring Capacity: 0.5 to 2.5mm²
  • Plated brass insert
  • Temperature –20°C to +100°C
  • VDE approved and complies to IEC/EN 60998-1, 60998-2-2
  • UL 94-V2 grade high-temperature resistant thermoplastic housing
  • Manufacturer's part HYKW-05
Body Style Terminal strip
Current Rating 20A
Mounting Push-in
Number of Ways 5
Pitch N/A
Series HYKW
Termination Screwless
Wire Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot