Site: Industry
Currency: GBP    
Hylec JDAE40PA7035 Venting Element IP69K Thread Length 18 Light Grey

Hylec JDAE40PA7035 Venting Element IP69K Thread Length 18 Light Grey

Hylec
Order Code:

30-0456

Brand: Hylec MPN: JDAE40PA7035

Discontinued


Planning to buy a range of enclosures for your latest project?

An M40 x 1.5 threaded light grey polyamide venting element, or breathing plug, designed to allow the equalisation of pressure inside a sealed enclosure without compromising its ingress protection.
  • Thread: M40 x 1.5
  • Material: polyamide
  • Colour: light grey
  • Allows the equalisation of pressure inside a sealed enclosure
  • Maintains ingress protection up to IP69K
  • Hylec type JDAE40PA7035
Type Venting element

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C