Site: Industry
Currency: GBP    
Hylec THK.200.C2E IP67 3 Way Junction box with Terminal Block Black

Hylec THK.200.C2E IP67 3 Way Junction box with Terminal Block Black

Hylec
Order Code:

23-0119

Brand: Hylec MPN: THK.200.C2E

Discontinued


Planning to buy a range of enclosures for your latest project?

The Hylec THK.200.C2E TeeBox 3-way junction box accepts cables from 4 to 9.5mm and provides sealing to IP67.
  • 3 cable entries
  • Body material PA66 / SEBS/ TPE
  • Colour: black
  • Cable diameter 4 to 9.5mm
  • IP rating IP67
  • Temperature range -40 to +125°C
  • Hylec type THK.200.C2E

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C