ICH PE Hose Blue 6mm O/D 4mm I/D 50m Long

ICH PE Hose Blue 6mm O/D 4mm I/D 50m Long

ICH
Standard range
Order Code:

63-6030

Brand: ICH MPN: PE 06 X 04/52 EAN-13: 4016138662481
Qty Was Unit Price (Ex VAT)
1+ £22.74   £20.76
Price per unit Ex VAT
8 in stock, despatched in 4 working days

This blue pneumatic hose has an outside diameter of 6mm and an inside diameter of 4mm. Constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.


  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Type PE Pneumatic hose
Hose O/D 6mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, May 10, 2019 | Question by: Rapid Customer | Product code: 63-6030
Q. Hi what is the recommended radius for bending Thanks
A. hi Sohail, thank you for your question. The manufacturer does not state any bend radius in their technical data.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C